0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J5001P50DCT

DigiKey Part Number
1608-0603J5001P50DCTTR-ND - Tape & Reel (TR)
1608-0603J5001P50DCT-ND - Cut Tape (CT)
1608-0603J5001P50DCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J5001P50DCT
Description
CAP CER 1.5PF 500V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J5001P50DCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,432
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.28700Fr.2.87
50Fr.0.21700Fr.10.85
100Fr.0.19530Fr.19.53
500Fr.0.15888Fr.79.44
1,000Fr.0.14764Fr.147.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07021Fr.280.84
8,000Fr.0.06620Fr.529.60
12,000Fr.0.06420Fr.770.40
20,000Fr.0.06197Fr.1,239.40
28,000Fr.0.06067Fr.1,698.76
40,000Fr.0.05942Fr.2,376.80
48,000Fr.0.05883Fr.2,823.84
96,000Fr.0.05684Fr.5,456.64
100,000Fr.0.05673Fr.5,673.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726