0603Y0250123KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.17440
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25698
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.17440
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.17012
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.17440
Datasheet

Direct


KYOCERA AVX
In Stock: 5,712
Unit Price: Fr.0.19000
Datasheet
0.012 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0250123KXT

DigiKey Part Number
0603Y0250123KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0250123KXT
Description
CAP CER 0.012UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250123KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0250123JDTKnowles Syfer00603Y0250123JDT-NDFr.0.25698Upgrade
0603Y0250123JXTKnowles Syfer00603Y0250123JXT-NDFr.0.16956Upgrade
0603Y0500123JDTKnowles Syfer00603Y0500123JDT-NDFr.0.25698Upgrade
0603Y0500123JXTKnowles Syfer00603Y0500123JXT-NDFr.0.16956Upgrade
0603Y0500123KDTKnowles Syfer00603Y0500123KDT-NDFr.0.17440Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14029Fr.561.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14029
Unit Price with VAT:Fr.0.15165