
0603Y0500153KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y0500153KXTTR-ND - Tape & Reel (TR) 1608-0603Y0500153KXTCT-ND - Cut Tape (CT) 1608-0603Y0500153KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500153KXT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500153KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28700 | Fr.2.87 |
| 50 | Fr.0.21700 | Fr.10.85 |
| 100 | Fr.0.19530 | Fr.19.53 |
| 500 | Fr.0.15888 | Fr.79.44 |
| 1,000 | Fr.0.14764 | Fr.147.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12554 | Fr.502.16 |
| 8,000 | Fr.0.12216 | Fr.977.28 |
| 12,000 | Fr.0.12088 | Fr.1,450.56 |
| 20,000 | Fr.0.11787 | Fr.2,357.40 |
| 28,000 | Fr.0.11584 | Fr.3,243.52 |
| 40,000 | Fr.0.11388 | Fr.4,555.20 |
| 48,000 | Fr.0.11295 | Fr.5,421.60 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

