10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500103KDT

DigiKey Part Number
1608-1374-2-ND - Tape & Reel (TR)
1608-1374-1-ND - Cut Tape (CT)
1608-1374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500103KDT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500103KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,877
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
10Fr.0.47800Fr.4.78
50Fr.0.37020Fr.18.51
100Fr.0.33700Fr.33.70
500Fr.0.28110Fr.140.55
1,000Fr.0.26383Fr.263.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.24249Fr.727.47
6,000Fr.0.23204Fr.1,392.24
9,000Fr.0.22680Fr.2,041.20
15,000Fr.0.22100Fr.3,315.00
21,000Fr.0.21760Fr.4,569.60
30,000Fr.0.21434Fr.6,430.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075