Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805J0634P70CCT | |
|---|---|
DigiKey Part Number | 0805J0634P70CCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0634P70CCT |
Description | CAP CER 4.7PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0634P70CCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0634P70BCT | Knowles Syfer | 0 | 0805J0634P70BCT-ND | Fr.0.20087 | Upgrade |
| 0805J1004P70BCT | Knowles Syfer | 0 | 0805J1004P70BCT-ND | Fr.0.20087 | Upgrade |
| 0805J1004P70CCT | Knowles Syfer | 0 | 0805J1004P70CCT-ND | Fr.0.18601 | Upgrade |
| 0805J2004P70BCT | Knowles Syfer | 0 | 0805J2004P70BCT-ND | Fr.0.21960 | Upgrade |
| 0805J2004P70CCT | Knowles Syfer | 0 | 0805J2004P70CCT-ND | Fr.0.18601 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18601 | Fr.558.03 |
| Unit Price without VAT: | Fr.0.18601 |
|---|---|
| Unit Price with VAT: | Fr.0.20108 |





