1206J0250392FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.76673
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.76673
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.76673
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.90180
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.44054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.85384
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.69550
Datasheet

Upgrade


KEMET
In Stock: 8,787
Unit Price: Fr.1.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.58985
Datasheet

Upgrade


KYOCERA AVX
In Stock: 274
Unit Price: Fr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: Fr.1.03000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0250392FCT

DigiKey Part Number
1206J0250392FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0250392FCT
Description
CAP CER 3900PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0250392FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.76673Fr.1,916.83
Manufacturers Standard Package
Unit Price without VAT:Fr.0.76673
Unit Price with VAT:Fr.0.82884