1206J1000102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Similar


Knowles Syfer
In Stock: 1,900
Unit Price: Fr.1.71000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36184
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.68842
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36184
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.68842
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36184
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22245
Datasheet

Similar


Knowles Syfer
In Stock: 4,895
Unit Price: Fr.1.94000
Datasheet
1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000102JXT

DigiKey Part Number
1206J1000102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000102JXT
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000102JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000102JXTKnowles Syfer01206J2000102JXT-NDFr.0.22245Upgrade
1206J2500102JXTKnowles Syfer01206J2500102JXT-NDFr.0.22245Upgrade
1206J5000102JXTKnowles Syfer01206J5000102JXT-NDFr.0.22245Upgrade
1206J6300102JXTKnowles Syfer01206J6300102JXT-NDFr.0.22245Upgrade
1206J1000102FCTKnowles Syfer1,9001608-1206J1000102FCT-NDFr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.22245Fr.556.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22245
Unit Price with VAT:Fr.0.24047