
1206Y2000153MJTE03 | |
---|---|
DigiKey Part Number | 1608-1206Y2000153MJTE03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000153MJTE03 |
Description | CAP FEEDTHRU 0.015UF 200V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 200V 50 mA 1206 (3216 Metric), 3 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 200V | |
Current | 50 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.49505 | Fr.1,237.62 |
Unit Price without VAT: | Fr.0.49505 |
---|---|
Unit Price with VAT: | Fr.0.53515 |