1206Y5000471KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.78237
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.41054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23636
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.75706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.39740
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22903
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.21513
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23066
Datasheet

Similar


Knowles Syfer
In Stock: 1,411
Unit Price: Fr.0.65000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23066
Datasheet

Similar


Knowles Syfer
In Stock: 8,740
Unit Price: Fr.0.65000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.90892
Datasheet

Upgrade


YAGEO
In Stock: 5,250
Unit Price: Fr.0.56000
Datasheet

Similar


YAGEO
In Stock: 5,788
Unit Price: Fr.0.14000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000471KCT

DigiKey Part Number
1206Y5000471KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000471KCT
Description
CAP CER 470PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000471KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.22215Fr.555.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22215
Unit Price with VAT:Fr.0.24014