
1210J1000224KXT | |
|---|---|
DigiKey Part Number | 1608-1210J1000224KXTTR-ND - Tape & Reel (TR) 1608-1210J1000224KXTCT-ND - Cut Tape (CT) 1608-1210J1000224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1000224KXT |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.57200 | Fr.5.72 |
| 50 | Fr.0.44800 | Fr.22.40 |
| 100 | Fr.0.40980 | Fr.40.98 |
| 500 | Fr.0.34516 | Fr.172.58 |
| 1,000 | Fr.0.32521 | Fr.325.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.30877 | Fr.617.54 |
| 4,000 | Fr.0.29525 | Fr.1,181.00 |
| 6,000 | Fr.0.28847 | Fr.1,730.82 |
| 10,000 | Fr.0.28095 | Fr.2,809.50 |
| 14,000 | Fr.0.27656 | Fr.3,871.84 |
| 20,000 | Fr.0.27233 | Fr.5,446.60 |
| 24,000 | Fr.0.27033 | Fr.6,487.92 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

