
1210J1K00562KXT | |
|---|---|
DigiKey Part Number | 1608-1210J1K00562KXTTR-ND - Tape & Reel (TR) 1608-1210J1K00562KXTCT-ND - Cut Tape (CT) 1608-1210J1K00562KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1K00562KXT |
Description | CAP CER 5600PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1K00562KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.49000 | Fr.4.90 |
| 50 | Fr.0.38040 | Fr.19.02 |
| 100 | Fr.0.34690 | Fr.34.69 |
| 500 | Fr.0.29002 | Fr.145.01 |
| 1,000 | Fr.0.27244 | Fr.272.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.25797 | Fr.515.94 |
| 4,000 | Fr.0.24606 | Fr.984.24 |
| 6,000 | Fr.0.24009 | Fr.1,440.54 |
| 10,000 | Fr.0.23348 | Fr.2,334.80 |
| 14,000 | Fr.0.22961 | Fr.3,214.54 |
| 20,000 | Fr.0.22589 | Fr.4,517.80 |
| 24,000 | Fr.0.22413 | Fr.5,379.12 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

