
1210Y0500104KET | |
|---|---|
DigiKey Part Number | 1608-1210Y0500104KETTR-ND - Tape & Reel (TR) 1608-1210Y0500104KETCT-ND - Cut Tape (CT) 1608-1210Y0500104KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y0500104KET |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500104KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.75000 | Fr.1.75 |
| 10 | Fr.1.18800 | Fr.11.88 |
| 50 | Fr.0.96600 | Fr.48.30 |
| 100 | Fr.0.89740 | Fr.89.74 |
| 500 | Fr.0.78122 | Fr.390.61 |
| 1,000 | Fr.0.74526 | Fr.745.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.71567 | Fr.1,431.34 |
| 4,000 | Fr.0.69130 | Fr.2,765.20 |
| 6,000 | Fr.0.67909 | Fr.4,074.54 |
| 10,000 | Fr.0.66555 | Fr.6,655.50 |
| Unit Price without VAT: | Fr.1.75000 |
|---|---|
| Unit Price with VAT: | Fr.1.89175 |

