1808Y0250152JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.42883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.42883
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.42883
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43173
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.70622
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.43463
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43173
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.70622
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.43463
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43173
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.70622
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.43463
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43173
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.70622
Datasheet
1500 pF ±5% 25V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0250152JXT

DigiKey Part Number
1808Y0250152JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0250152JXT
Description
CAP CER 1500PF 25V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0250152JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0500152JXTKnowles Syfer01808Y0500152JXT-NDFr.0.42883Upgrade
1808Y0630152JXTKnowles Syfer01808Y0630152JXT-NDFr.0.42883Upgrade
1808Y1000152JXTKnowles Syfer01808Y1000152JXT-NDFr.0.42883Upgrade
1808Y0250152FCTKnowles Syfer01808Y0250152FCT-NDFr.1.43173Similar
1808Y0250152GCTKnowles Syfer01808Y0250152GCT-NDFr.0.70622Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.42883Fr.643.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42883
Unit Price with VAT:Fr.0.46357