1808Y0630103KCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.85488
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.91147
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.55922
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.38135
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36717
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.5.30647
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.57395
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.56248
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.38135
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.47879
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36717
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.38135
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.36717
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.39043
Datasheet
10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0630103KCT

DigiKey Part Number
1808Y0630103KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0630103KCT
Description
CAP CER 10000PF 63V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0630103KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0630103FCTKnowles Syfer01808Y0630103FCT-NDFr.1.85488Similar
1808Y0630103GCTKnowles Syfer01808Y0630103GCT-NDFr.0.91147Similar
1808Y0630103JCTKnowles Syfer01808Y0630103JCT-NDFr.0.55922Similar
1808Y0630103JXTKnowles Syfer01808Y0630103JXT-NDFr.0.38135Similar
1808Y0630103KXTKnowles Syfer01808Y0630103KXT-NDFr.0.36717Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.52987Fr.794.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52987
Unit Price with VAT:Fr.0.57279