Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808Y2000104KXT | |
|---|---|
DigiKey Part Number | 1808Y2000104KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2000104KXT |
Description | CAP CER 0.1UF 200V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2000104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y2000104JXT | Knowles Syfer | 0 | 1808Y2000104JXT-ND | Fr.0.44388 | Upgrade |
| 1808Y2500104JXT | Knowles Syfer | 0 | 1808Y2500104JXT-ND | Fr.0.51423 | Upgrade |
| 1808Y2500104KXT | Knowles Syfer | 0 | 1808Y2500104KXT-ND | Fr.0.43787 | Upgrade |
| 1808Y5000104JXT | Knowles Syfer | 0 | 1808Y5000104JXT-ND | Fr.0.55439 | Upgrade |
| 1808Y5000104KXT | Knowles Syfer | 0 | 1808Y5000104KXT-ND | Fr.0.47187 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.37820 | Fr.567.30 |
| Unit Price without VAT: | Fr.0.37820 |
|---|---|
| Unit Price with VAT: | Fr.0.40883 |


