1812J2K00102KXR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 628
Unit Price: Fr.2.16000
Datasheet

Direct


Knowles Novacap
In Stock: 2,711
Unit Price: Fr.1.65000
Datasheet

Upgrade


Knowles Novacap
In Stock: 4,146
Unit Price: Fr.1.68000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.46839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.61559
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,698
Unit Price: Fr.1.30000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.58935
Datasheet

Similar


Knowles Novacap
In Stock: 1,998
Unit Price: Fr.2.88000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2K00102KXR

DigiKey Part Number
1812J2K00102KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2K00102KXR
Description
CAP CER 1000PF 2KV X7R 1812
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2K00102KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.