
1812J5000124KXT | |
|---|---|
DigiKey Part Number | 1608-1812J5000124KXTTR-ND - Tape & Reel (TR) 1608-1812J5000124KXTCT-ND - Cut Tape (CT) 1608-1812J5000124KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J5000124KXT |
Description | CAP CER 0.12UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5000124KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.16000 | Fr.2.16 |
| 10 | Fr.1.49200 | Fr.14.92 |
| 50 | Fr.1.22640 | Fr.61.32 |
| 100 | Fr.1.14430 | Fr.114.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.00548 | Fr.502.74 |
| 1,000 | Fr.0.96251 | Fr.962.51 |
| 1,500 | Fr.0.94098 | Fr.1,411.47 |
| 2,500 | Fr.0.91711 | Fr.2,292.78 |
| 3,500 | Fr.0.90315 | Fr.3,161.03 |
| 5,000 | Fr.0.88973 | Fr.4,448.65 |
| 6,000 | Fr.0.88337 | Fr.5,300.22 |
| Unit Price without VAT: | Fr.2.16000 |
|---|---|
| Unit Price with VAT: | Fr.2.33496 |

