
1808JA250561JGTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250561JGTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250561JGTS2XCT-ND - Cut Tape (CT) 1608-1808JA250561JGTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250561JGTS2X |
Description | CAP CER 560PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.0.77400 | Fr.7.74 |
| 50 | Fr.0.61560 | Fr.30.78 |
| 100 | Fr.0.56660 | Fr.56.66 |
| 500 | Fr.0.48420 | Fr.242.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.44589 | Fr.668.84 |
| 3,000 | Fr.0.42714 | Fr.1,281.42 |
| 4,500 | Fr.0.41775 | Fr.1,879.88 |
| 7,500 | Fr.0.40733 | Fr.3,054.98 |
| 10,500 | Fr.0.40124 | Fr.4,213.02 |
| 15,000 | Fr.0.39539 | Fr.5,930.85 |
| 18,000 | Fr.0.39261 | Fr.7,066.98 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

