1825Y0630473MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.69164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43836
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.69164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43836
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.39404
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.69252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.39470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.69252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.43902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.39470
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.30.64242
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.14.12712
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.8.52110
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0630473MXT

DigiKey Part Number
1825Y0630473MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0630473MXT
Description
CAP CER 0.047UF 63V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 63V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0630473MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.39404Fr.697.02
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39404
Unit Price with VAT:Fr.1.50696