
| 2215Y2K50153KXT | |
|---|---|
| DigiKey Part Number | 1608-2215Y2K50153KXTTR-ND - Tape & Reel (TR) 1608-2215Y2K50153KXTCT-ND - Cut Tape (CT) 1608-2215Y2K50153KXTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2215Y2K50153KXT | 
| Description | 2215 2500VDC 15NF 10% X7R(2R1) | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.015 µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R (2R1) 2215 (5738 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2215 (5738 Metric) | |
| Size / Dimension | 0.224" L x 0.150" W (5.70mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.100" (2.54mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.68000 | Fr.3.68 | 
| 10 | Fr.2.64200 | Fr.26.42 | 
| 50 | Fr.2.23080 | Fr.111.54 | 
| 100 | Fr.2.10330 | Fr.210.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.88756 | Fr.943.78 | 
| 1,000 | Fr.1.58430 | Fr.1,584.30 | 
| Unit Price without VAT: | Fr.3.68000 | 
|---|---|
| Unit Price with VAT: | Fr.3.97808 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland