
| 2220JA250222KJTSYX | |
|---|---|
| DigiKey Part Number | 1608-2220JA250222KJTSYXTR-ND - Tape & Reel (TR) 1608-2220JA250222KJTSYXCT-ND - Cut Tape (CT) 1608-2220JA250222KJTSYXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2220JA250222KJTSYX | 
| Description | CAP CER 2200PF 250VAC X7R 2220 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.50000 | Fr.2.50 | 
| 10 | Fr.1.74300 | Fr.17.43 | 
| 50 | Fr.1.44380 | Fr.72.19 | 
| 100 | Fr.1.35110 | Fr.135.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.19444 | Fr.597.22 | 
| 1,000 | Fr.1.14592 | Fr.1,145.92 | 
| 1,500 | Fr.1.12161 | Fr.1,682.41 | 
| 2,500 | Fr.1.09466 | Fr.2,736.65 | 
| 3,500 | Fr.1.07891 | Fr.3,776.18 | 
| 5,000 | Fr.1.06375 | Fr.5,318.75 | 
| 6,000 | Fr.1.05656 | Fr.6,339.36 | 
| Unit Price without VAT: | Fr.2.50000 | 
|---|---|
| Unit Price with VAT: | Fr.2.70250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland