
2220JA250222KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220JA250222KJTSYXTR-ND - Tape & Reel (TR) 1608-2220JA250222KJTSYXCT-ND - Cut Tape (CT) 1608-2220JA250222KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA250222KJTSYX |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.50000 | Fr.2.50 |
| 10 | Fr.1.74300 | Fr.17.43 |
| 50 | Fr.1.44380 | Fr.72.19 |
| 100 | Fr.1.35110 | Fr.135.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.19444 | Fr.597.22 |
| 1,000 | Fr.1.14592 | Fr.1,145.92 |
| 1,500 | Fr.1.12161 | Fr.1,682.41 |
| 2,500 | Fr.1.09466 | Fr.2,736.65 |
| 3,500 | Fr.1.07891 | Fr.3,776.18 |
| 5,000 | Fr.1.06375 | Fr.5,318.75 |
| 6,000 | Fr.1.05656 | Fr.6,339.36 |
| Unit Price without VAT: | Fr.2.50000 |
|---|---|
| Unit Price with VAT: | Fr.2.70250 |

