2225J0630224KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.84666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.84666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.26498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.84666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.26498
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.35.92530
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.16.54018
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.9.96596
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.9.42310
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.3.74394
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.3.74030
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.2.50154
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.70354
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.83231
Datasheet
2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0630224KXT

DigiKey Part Number
2225J0630224KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0630224KXT
Description
CAP CER 0.22UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0630224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.26498Fr.1,132.49
Manufacturers Standard Package
Unit Price without VAT:Fr.2.26498
Unit Price with VAT:Fr.2.44844