
| ED-23162-000 | |
|---|---|
| DigiKey Part Number | ED-23162-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | ED-23162-000 | 
| Description | SPEAKER 92OHM TOP PORT 107DB | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 92 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5 kHz Top Rectangular | 
| EDA/CAD Models | ED-23162-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Knowles | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | Magnetic | |
| Type | Receiver, Balanced Armature | |
| Frequency Range | 200 Hz ~ 5 kHz | |
| Frequency - Self Resonant | - | |
| Impedance | 92 Ohms | |
| Efficiency - dBA | 107.00 | |
| Efficiency - Testing | - | |
| Efficiency - Type | Sensitivity | |
| Port Location | Top | |
| Shape | Rectangular | |
| Material - Cone | - | |
| Material - Magnet | - | |
| Ingress Protection | - | |
| Ratings | - | |
| Termination | Solder Pads | |
| Size / Dimension | - | |
| Height - Seated (Max) | 0.248" (6.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.14.15000 | Fr.1,415.00 | 
| Unit Price without VAT: | Fr.14.15000 | 
|---|---|
| Unit Price with VAT: | Fr.15.29615 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland