Open Frame AC DC Converters 3 Output 5.1V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 3 Output 5.1V 12V -12V 90 ~ 264 VAC Input
GLM50A

GLM50A

DigiKey Part Number
271-2199-ND
Manufacturer
Manufacturer Product Number
GLM50A
Description
AC/DC CNVRTR 5.1V 12V -12V 50W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.1V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5.1V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Current - Output 2
2.5 A
Current - Output 3
200 mA
Power (Watts)
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.25" L x 2.50" W x 1.25" H (108.0mm x 63.5mm x 31.8mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.