560 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4C561J

DigiKey Part Number
2019-CFS1/4C561J-ND
Manufacturer
Manufacturer Product Number
CFS1/4C561J
Description
RES 560 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05800Fr.0.58
25Fr.0.04840Fr.1.21
50Fr.0.04240Fr.2.12
100Fr.0.03740Fr.3.74
250Fr.0.03188Fr.7.97
500Fr.0.02842Fr.14.21
2,000Fr.0.02300Fr.46.00
6,000Fr.0.01980Fr.118.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729