
BPR58CR33K | |
---|---|
DigiKey Part Number | 2019-BPR58CR33K-ND |
Manufacturer | |
Manufacturer Product Number | BPR58CR33K |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±10% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.551" L x 0.197" W (14.00mm x 5.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.72700 | Fr.7.27 |
25 | Fr.0.62360 | Fr.15.59 |
50 | Fr.0.55880 | Fr.27.94 |
100 | Fr.0.50370 | Fr.50.37 |
250 | Fr.0.44328 | Fr.110.82 |
500 | Fr.0.40550 | Fr.202.75 |
1,000 | Fr.0.37338 | Fr.373.38 |
5,000 | Fr.0.31621 | Fr.1,581.05 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |