
CF1/4CT52R393J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R393JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R393JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R393J |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 25 | Fr.0.05680 | Fr.1.42 |
| 50 | Fr.0.04980 | Fr.2.49 |
| 100 | Fr.0.04410 | Fr.4.41 |
| 250 | Fr.0.03768 | Fr.9.42 |
| 500 | Fr.0.03364 | Fr.16.82 |
| 1,000 | Fr.0.03023 | Fr.30.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02413 | Fr.120.65 |
| 10,000 | Fr.0.02213 | Fr.221.30 |
| 15,000 | Fr.0.02111 | Fr.316.65 |
| 25,000 | Fr.0.01995 | Fr.498.75 |
| 35,000 | Fr.0.01926 | Fr.674.10 |
| 50,000 | Fr.0.01858 | Fr.929.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

