
HV732BRTTD336J | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD336JTR-ND - Tape & Reel (TR) 2019-HV732BRTTD336JCT-ND - Cut Tape (CT) 2019-HV732BRTTD336JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD336J |
Description | RES 33 MOHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.22200 | Fr.2.22 |
| 25 | Fr.0.18480 | Fr.4.62 |
| 50 | Fr.0.16360 | Fr.8.18 |
| 100 | Fr.0.14690 | Fr.14.69 |
| 250 | Fr.0.12988 | Fr.32.47 |
| 500 | Fr.0.12010 | Fr.60.05 |
| 1,000 | Fr.0.11232 | Fr.112.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09984 | Fr.499.20 |
| 10,000 | Fr.0.09620 | Fr.962.00 |
| 15,000 | Fr.0.09442 | Fr.1,416.30 |
| 25,000 | Fr.0.09249 | Fr.2,312.25 |
| 35,000 | Fr.0.09139 | Fr.3,198.65 |
| 50,000 | Fr.0.09035 | Fr.4,517.50 |
| 60,000 | Fr.0.08986 | Fr.5,391.60 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

