
HV731JRTTD1504F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1504FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1504FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1504F |
Description | RES 1.5 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 25 | Fr.0.20200 | Fr.5.05 |
| 50 | Fr.0.17920 | Fr.8.96 |
| 100 | Fr.0.16030 | Fr.16.03 |
| 250 | Fr.0.14332 | Fr.35.83 |
| 500 | Fr.0.13288 | Fr.66.44 |
| 1,000 | Fr.0.12458 | Fr.124.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11128 | Fr.556.40 |
| 10,000 | Fr.0.10739 | Fr.1,073.90 |
| 15,000 | Fr.0.10549 | Fr.1,582.35 |
| 25,000 | Fr.0.10344 | Fr.2,586.00 |
| 35,000 | Fr.0.10226 | Fr.3,579.10 |
| 50,000 | Fr.0.10115 | Fr.5,057.50 |
| 60,000 | Fr.0.10063 | Fr.6,037.80 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

