
HV731JRTTD3244F | |
---|---|
DigiKey Part Number | 2019-HV731JRTTD3244FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD3244FCT-ND - Cut Tape (CT) 2019-HV731JRTTD3244FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD3244F |
Description | RES 3.24 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.24 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.53000 | Fr.0.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.11454 | Fr.572.70 |
Unit Price without VAT: | Fr.0.53000 |
---|---|
Unit Price with VAT: | Fr.0.57293 |