
HV731JTTD1504F | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD1504FTR-ND - Tape & Reel (TR) 2019-HV731JTTD1504FCT-ND - Cut Tape (CT) 2019-HV731JTTD1504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD1504F |
Description | RES 1.5M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD1504F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.18100 | Fr.1.81 |
| 25 | Fr.0.14960 | Fr.3.74 |
| 50 | Fr.0.13140 | Fr.6.57 |
| 100 | Fr.0.11010 | Fr.11.01 |
| 250 | Fr.0.10148 | Fr.25.37 |
| 500 | Fr.0.09406 | Fr.47.03 |
| 1,000 | Fr.0.08741 | Fr.87.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07806 | Fr.390.30 |
| 10,000 | Fr.0.06968 | Fr.696.80 |
| 15,000 | Fr.0.06816 | Fr.1,022.40 |
| 25,000 | Fr.0.06661 | Fr.1,665.25 |
| 35,000 | Fr.0.06601 | Fr.2,310.35 |
| 50,000 | Fr.0.06542 | Fr.3,271.00 |
| 60,000 | Fr.0.06534 | Fr.3,920.40 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

