
HV732ATTD474J | |
---|---|
DigiKey Part Number | 2019-HV732ATTD474JTR-ND - Tape & Reel (TR) 2019-HV732ATTD474JCT-ND - Cut Tape (CT) 2019-HV732ATTD474JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD474J |
Description | RES 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD474J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.16000 | Fr.1.60 |
25 | Fr.0.13080 | Fr.3.27 |
50 | Fr.0.11440 | Fr.5.72 |
100 | Fr.0.10140 | Fr.10.14 |
250 | Fr.0.08832 | Fr.22.08 |
500 | Fr.0.08072 | Fr.40.36 |
1,000 | Fr.0.07470 | Fr.74.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.06504 | Fr.325.20 |
10,000 | Fr.0.06223 | Fr.622.30 |
15,000 | Fr.0.06086 | Fr.912.90 |
25,000 | Fr.0.05937 | Fr.1,484.25 |
35,000 | Fr.0.05851 | Fr.2,047.85 |
50,000 | Fr.0.05771 | Fr.2,885.50 |
60,000 | Fr.0.05733 | Fr.3,439.80 |
120,000 | Fr.0.05609 | Fr.6,730.80 |
125,000 | Fr.0.05602 | Fr.7,002.50 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |