
HV732BRTTD336J | |
|---|---|
DigiKey Part Number  | 2019-HV732BRTTD336JTR-ND - Tape & Reel (TR) 2019-HV732BRTTD336JCT-ND - Cut Tape (CT) 2019-HV732BRTTD336JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HV732BRTTD336J  | 
Description  | RES 33 MOHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, High Voltage  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 | 
| 10 | Fr.0.22200 | Fr.2.22 | 
| 25 | Fr.0.18480 | Fr.4.62 | 
| 50 | Fr.0.16360 | Fr.8.18 | 
| 100 | Fr.0.14690 | Fr.14.69 | 
| 250 | Fr.0.12988 | Fr.32.47 | 
| 500 | Fr.0.12010 | Fr.60.05 | 
| 1,000 | Fr.0.11232 | Fr.112.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.09984 | Fr.499.20 | 
| 10,000 | Fr.0.09620 | Fr.962.00 | 
| 15,000 | Fr.0.09442 | Fr.1,416.30 | 
| 25,000 | Fr.0.09249 | Fr.2,312.25 | 
| 35,000 | Fr.0.09139 | Fr.3,198.65 | 
| 50,000 | Fr.0.09035 | Fr.4,517.50 | 
| 60,000 | Fr.0.08986 | Fr.5,391.60 | 
| Unit Price without VAT: | Fr.0.38000 | 
|---|---|
| Unit Price with VAT: | Fr.0.41078 | 

