
HV733ARTTE1503F | |
---|---|
DigiKey Part Number | 2019-HV733ARTTE1503FTR-ND - Tape & Reel (TR) 2019-HV733ARTTE1503FCT-ND - Cut Tape (CT) 2019-HV733ARTTE1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE1503F |
Description | RES 150K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.33000 | Fr.1.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.36948 | Fr.1,477.92 |
Unit Price without VAT: | Fr.1.33000 |
---|---|
Unit Price with VAT: | Fr.1.43773 |