
HV73V2BTTD5103F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD5103FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD5103FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD5103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD5103F |
Description | RES 510K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD5103F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 25 | Fr.0.16720 | Fr.4.18 |
| 50 | Fr.0.14760 | Fr.7.38 |
| 100 | Fr.0.13190 | Fr.13.19 |
| 250 | Fr.0.11628 | Fr.29.07 |
| 500 | Fr.0.10716 | Fr.53.58 |
| 1,000 | Fr.0.09815 | Fr.98.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08833 | Fr.441.65 |
| 10,000 | Fr.0.07882 | Fr.788.20 |
| 15,000 | Fr.0.07686 | Fr.1,152.90 |
| 25,000 | Fr.0.07486 | Fr.1,871.50 |
| 35,000 | Fr.0.07466 | Fr.2,613.10 |
| 50,000 | Fr.0.07446 | Fr.3,723.00 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

