
MF1/2CCT52R4222F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CCT52R4222FTR-ND - Tape & Reel (TR) 2019-MF1/2CCT52R4222FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2CCT52R4222F |
Description | RES 42.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.19500 | Fr.1.95 |
| 25 | Fr.0.16520 | Fr.4.13 |
| 50 | Fr.0.14620 | Fr.7.31 |
| 100 | Fr.0.13020 | Fr.13.02 |
| 250 | Fr.0.11268 | Fr.28.17 |
| 500 | Fr.0.10168 | Fr.50.84 |
| 1,000 | Fr.0.09233 | Fr.92.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07763 | Fr.310.52 |
| 8,000 | Fr.0.07189 | Fr.575.12 |
| 12,000 | Fr.0.06894 | Fr.827.28 |
| 20,000 | Fr.0.06561 | Fr.1,312.20 |
| 28,000 | Fr.0.06362 | Fr.1,781.36 |
| 40,000 | Fr.0.06168 | Fr.2,467.20 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

