
MF1/4DC4070F | |
---|---|
DigiKey Part Number | 2019-MF1/4DC4070F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC4070F |
Description | RES 407 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 407 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.06880 | Fr.1.72 |
50 | Fr.0.06040 | Fr.3.02 |
100 | Fr.0.05350 | Fr.5.35 |
250 | Fr.0.04584 | Fr.11.46 |
500 | Fr.0.04100 | Fr.20.50 |
1,000 | Fr.0.03691 | Fr.36.91 |
5,000 | Fr.0.02960 | Fr.148.00 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |