
MF1/4DCT52A8061F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52A8061FCT-ND - Cut Tape (CT) 2019-MF1/4DCT52A8061FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52A8061F |
Description | RES 8.06K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03880 | Fr.0.97 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.03000 | Fr.3.00 |
| 250 | Fr.0.02556 | Fr.6.39 |
| 500 | Fr.0.02276 | Fr.11.38 |
| 1,000 | Fr.0.02037 | Fr.20.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01611 | Fr.80.55 |
| 10,000 | Fr.0.01472 | Fr.147.20 |
| 15,000 | Fr.0.01401 | Fr.210.15 |
| 25,000 | Fr.0.01320 | Fr.330.00 |
| 35,000 | Fr.0.01271 | Fr.444.85 |
| 50,000 | Fr.0.01224 | Fr.612.00 |
| 60,000 | Fr.0.01202 | Fr.721.20 |
| 120,000 | Fr.0.01124 | Fr.1,348.80 |
| 125,000 | Fr.0.01120 | Fr.1,400.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

