9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52A9091F

DigiKey Part Number
2019-MF1/4DCT52A9091FCT-ND - Cut Tape (CT)
2019-MF1/4DCT52A9091FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF1/4DCT52A9091F
Description
RES 9.09K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CC9091FKOA Speer Electronics, Inc.1,8392019-MF1/4CC9091F-NDFr.0.18000Parametric Equivalent
MF1/4DC9091FKOA Speer Electronics, Inc.1,0002019-MF1/4DC9091F-NDFr.0.12000Parametric Equivalent
MF1/4DCT52R9091FKOA Speer Electronics, Inc.2,3842019-MF1/4DCT52R9091FCT-NDFr.0.08000Parametric Equivalent
MFR-25FBF52-9K09YAGEO15,7679.09KXBK-NDFr.0.08000Similar
In-Stock: 4,525
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04600Fr.0.46
25Fr.0.03880Fr.0.97
50Fr.0.03380Fr.1.69
100Fr.0.02980Fr.2.98
250Fr.0.02540Fr.6.35
500Fr.0.02260Fr.11.30
1,000Fr.0.02023Fr.20.23
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.01601Fr.80.05
10,000Fr.0.01462Fr.146.20
15,000Fr.0.01391Fr.208.65
25,000Fr.0.01311Fr.327.75
35,000Fr.0.01263Fr.442.05
50,000Fr.0.01216Fr.608.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648