
MF1/4DCT52R1692F | |
---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1692FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1692FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1692F |
Description | RES 16.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04600 | Fr.0.46 |
25 | Fr.0.03880 | Fr.0.97 |
50 | Fr.0.03400 | Fr.1.70 |
100 | Fr.0.03000 | Fr.3.00 |
250 | Fr.0.02556 | Fr.6.39 |
500 | Fr.0.02276 | Fr.11.38 |
1,000 | Fr.0.02037 | Fr.20.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01611 | Fr.80.55 |
10,000 | Fr.0.01472 | Fr.147.20 |
15,000 | Fr.0.01401 | Fr.210.15 |
25,000 | Fr.0.01320 | Fr.330.00 |
35,000 | Fr.0.01271 | Fr.444.85 |
50,000 | Fr.0.01224 | Fr.612.00 |
60,000 | Fr.0.01202 | Fr.721.20 |
120,000 | Fr.0.01124 | Fr.1,348.80 |
125,000 | Fr.0.01120 | Fr.1,400.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |