
MF1/4DCT52R1R10F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1R10FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1R10FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1R10F |
Description | RES 1.1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 25 | Fr.0.05080 | Fr.1.27 |
| 50 | Fr.0.04480 | Fr.2.24 |
| 100 | Fr.0.03950 | Fr.3.95 |
| 250 | Fr.0.03368 | Fr.8.42 |
| 500 | Fr.0.03006 | Fr.15.03 |
| 1,000 | Fr.0.02698 | Fr.26.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02148 | Fr.107.40 |
| 10,000 | Fr.0.01969 | Fr.196.90 |
| 15,000 | Fr.0.01876 | Fr.281.40 |
| 25,000 | Fr.0.01772 | Fr.443.00 |
| 35,000 | Fr.0.01710 | Fr.598.50 |
| 50,000 | Fr.0.01649 | Fr.824.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

