
MF1/4DCT52R5110F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R5110FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R5110FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R5110F |
Description | RES 511 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03880 | Fr.0.97 |
| 50 | Fr.0.03380 | Fr.1.69 |
| 100 | Fr.0.02980 | Fr.2.98 |
| 250 | Fr.0.02540 | Fr.6.35 |
| 500 | Fr.0.02260 | Fr.11.30 |
| 1,000 | Fr.0.02023 | Fr.20.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01601 | Fr.80.05 |
| 10,000 | Fr.0.01462 | Fr.146.20 |
| 15,000 | Fr.0.01391 | Fr.208.65 |
| 25,000 | Fr.0.01311 | Fr.327.75 |
| 35,000 | Fr.0.01263 | Fr.442.05 |
| 50,000 | Fr.0.01216 | Fr.608.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

