GP55-10R0-FBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R8061F

DigiKey Part Number
2019-MF1/4DCT52R8061FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R8061FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R8061F
Description
RES 8.06K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,957
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04600Fr.0.46
25Fr.0.03880Fr.0.97
50Fr.0.03400Fr.1.70
100Fr.0.03000Fr.3.00
250Fr.0.02556Fr.6.39
500Fr.0.02276Fr.11.38
1,000Fr.0.02037Fr.20.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01611Fr.80.55
10,000Fr.0.01472Fr.147.20
15,000Fr.0.01401Fr.210.15
25,000Fr.0.01320Fr.330.00
35,000Fr.0.01271Fr.444.85
50,000Fr.0.01224Fr.612.00
60,000Fr.0.01202Fr.721.20
120,000Fr.0.01124Fr.1,348.80
125,000Fr.0.01120Fr.1,400.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648