
MOS2CT52R301J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R301JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R301JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R301J |
Description | RES 300 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.12200 | Fr.3.05 |
| 50 | Fr.0.10780 | Fr.5.39 |
| 100 | Fr.0.09580 | Fr.9.58 |
| 250 | Fr.0.08256 | Fr.20.64 |
| 500 | Fr.0.07428 | Fr.37.14 |
| 1,000 | Fr.0.06724 | Fr.67.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06125 | Fr.122.50 |
| 4,000 | Fr.0.05617 | Fr.224.68 |
| 6,000 | Fr.0.05355 | Fr.321.30 |
| 10,000 | Fr.0.05059 | Fr.505.90 |
| 14,000 | Fr.0.04883 | Fr.683.62 |
| 20,000 | Fr.0.04711 | Fr.942.20 |
| 24,000 | Fr.0.04628 | Fr.1,110.72 |
| 48,000 | Fr.0.04345 | Fr.2,085.60 |
| 50,000 | Fr.0.04329 | Fr.2,164.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

