
PSBTTEBL750F | |
|---|---|
DigiKey Part Number | 2019-PSBTTEBL750FTR-ND - Tape & Reel (TR) 2019-PSBTTEBL750FCT-ND - Cut Tape (CT) 2019-PSBTTEBL750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSBTTEBL750F |
Description | RES 750 UOHM 1% 6W NONSTANDARD |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
EDA/CAD Models | PSBTTEBL750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.331" W (10.00mm x 8.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.99000 | Fr.3,960.00 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |


