
PSJ2NTEB1L00F | |
|---|---|
DigiKey Part Number | 2019-PSJ2NTEB1L00FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEB1L00FCT-ND - Cut Tape (CT) 2019-PSJ2NTEB1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEB1L00F |
Description | RES 0.001 OHM 1% 8W NONSTANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSJ2NTEB1L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.08300 | Fr.10.83 |
| 25 | Fr.0.93360 | Fr.23.34 |
| 50 | Fr.0.83960 | Fr.41.98 |
| 100 | Fr.0.75980 | Fr.75.98 |
| 250 | Fr.0.67228 | Fr.168.07 |
| 500 | Fr.0.61756 | Fr.308.78 |
| 1,000 | Fr.0.57107 | Fr.571.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.51129 | Fr.1,533.87 |
| 6,000 | Fr.0.48081 | Fr.2,884.86 |
| 9,000 | Fr.0.46515 | Fr.4,186.35 |
| 15,000 | Fr.0.45000 | Fr.6,750.00 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |

