Image for RK1/4DCT52R4754F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1/4DCT52R4754F

DigiKey Part Number
2019-RK1/4DCT52R4754FTR-ND - Tape & Reel (TR)
2019-RK1/4DCT52R4754FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RK1/4DCT52R4754F
Description
RES 4.75M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.30600Fr.3.06
25Fr.0.26000Fr.6.50
50Fr.0.23140Fr.11.57
100Fr.0.20680Fr.20.68
250Fr.0.18000Fr.45.00
500Fr.0.16316Fr.81.58
1,000Fr.0.14887Fr.148.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.12341Fr.617.05
10,000Fr.0.11509Fr.1,150.90
15,000Fr.0.11082Fr.1,662.30
25,000Fr.0.10598Fr.2,649.50
35,000Fr.0.10310Fr.3,608.50
50,000Fr.0.10029Fr.5,014.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888