
RK73B1ETTP243J | |
---|---|
DigiKey Part Number | 2019-RK73B1ETTP243JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP243JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP243JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP243J |
Description | RES 24K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP243J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01800 | Fr.0.18 |
25 | Fr.0.01240 | Fr.0.31 |
50 | Fr.0.01000 | Fr.0.50 |
100 | Fr.0.00810 | Fr.0.81 |
250 | Fr.0.00620 | Fr.1.55 |
500 | Fr.0.00516 | Fr.2.58 |
1,000 | Fr.0.00434 | Fr.4.34 |
5,000 | Fr.0.00304 | Fr.15.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00177 | Fr.17.70 |
20,000 | Fr.0.00175 | Fr.35.00 |
30,000 | Fr.0.00174 | Fr.52.20 |
50,000 | Fr.0.00173 | Fr.86.50 |
70,000 | Fr.0.00172 | Fr.120.40 |
100,000 | Fr.0.00171 | Fr.171.00 |
120,000 | Fr.0.00170 | Fr.204.00 |
240,000 | Fr.0.00169 | Fr.405.60 |
250,000 | Fr.0.00169 | Fr.422.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |