
RK73B1ETTP754J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP754JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP754JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP754JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP754J |
Description | RES 750K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP754J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 25 | Fr.0.01320 | Fr.0.33 |
| 50 | Fr.0.01020 | Fr.0.51 |
| 100 | Fr.0.00830 | Fr.0.83 |
| 250 | Fr.0.00640 | Fr.1.60 |
| 500 | Fr.0.00532 | Fr.2.66 |
| 1,000 | Fr.0.00447 | Fr.4.47 |
| 5,000 | Fr.0.00313 | Fr.15.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00275 | Fr.27.50 |
| 20,000 | Fr.0.00245 | Fr.49.00 |
| 30,000 | Fr.0.00230 | Fr.69.00 |
| 50,000 | Fr.0.00214 | Fr.107.00 |
| 70,000 | Fr.0.00205 | Fr.143.50 |
| 100,000 | Fr.0.00196 | Fr.196.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

